HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 20mm Diameter, 10m Length, Helagaine HEGPETFR
- RS Stock No.:
- 274-4149
- Mfr. Part No.:
- HEGPETFR 15-GY 10m
- Brand:
- HellermannTyton
Available for back order.
Added
Price (ex. GST) 1 Reel of 10 Metre(s)
$54.11
(exc. GST)
$59.52
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $54.11 | $5.411 |
*price indicative |
- RS Stock No.:
- 274-4149
- Mfr. Part No.:
- HEGPETFR 15-GY 10m
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The HellermannTyton flame retardant polyester braided sleeving which is made up of sturdy polyester. This is easy to apply over irregular shapes and comes with black with grey Identification yarn color.
Highly flexible
Good abrasion resistance
Good abrasion resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 20mm |
Colour | Black, Grey |
Material | Polyester |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Series | Helagaine HEGPETFR |
Related links
- HellermannTyton Expandable Braided Polyester Black 5mm Diameter...
- RS PRO Expandable Braided PET Black Cable Sleeve 10m Length
- HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve 10m Length
- RS PRO Expandable Braided PET Grey Cable Sleeve 10m Length
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 10m Length
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve 10m Length
- HellermannTyton Braided PVC 20mm Diameter HEGTB5 Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 10m...