- RS Stock No.:
- 181-2018
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 20mm Diameter, 50m Length
$3,553.01
1 Reel of 50 Metre(s)
RS Stock No.: 186-4536
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-2018
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Metal Screening Braid
The RS PRO 20mm screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. It is a nickel-plated copper braid and is supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation.
Features and Benefits
48 carriers
High expansion ratio
Operating temperature ranges between -65°C and 260°C
Up to 99% optical coverage
High expansion ratio
Operating temperature ranges between -65°C and 260°C
Up to 99% optical coverage
Applications
Electrical insulation and protection
Industrial electrical network
Industrial electrical network
Certifications
ANSI/ESD S20.20:2014
BS 2848 180T
BS EN 61340-5-1:2007
REACH compliant
BS 2848 180T
BS EN 61340-5-1:2007
REACH compliant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 20mm |
Material | Nickel Plated Copper |
Sleeve Length | 100m |
Braided | Yes |
Expandable | Yes |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +260°C |