- RS Stock No.:
- 179-2897
- Brand:
- RS PRO
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.11
(exc. GST)
$7.82
(inc. GST)
Units | Per unit |
1 - 4 | $7.11 |
5 - 9 | $6.97 |
10 - 24 | $6.78 |
25 - 124 | $6.61 |
125 + | $5.45 |
- RS Stock No.:
- 179-2897
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Cable Retainer is a self adhesive retainer with 5 apertures and black in colour.
Operating temperature: -10°C to 75°C
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Retainer |
Material | PVC |
Colour | Black |
Length | 66mm |
Width | 11.5 mm |
Operating Temperature Range | -10 → +75 °C |
Number of Apertures | 5 |
Maximum Operating Temperature | +75°C |
Dimensions [L x W x D] | 66 x 11.5 x 28mm |
Self Adhesive | Yes |
Related links
- HellermannTyton Black PVC Cable Grommet Kit
- RS PRO Black PVC Cable Grommet Kit for 3.2 → 19mm Cable Dia.
- RS PRO Black PVC Cable Grommet Kit for 3 → 19mm Cable Dia.
- RS PRO Black Rubber Cable Retainer
- RS PRO Grey Rubber Cable Retainer
- RS PRO Black PVC Hand Grip, 115mm
- RS PRO Black PVC Hand Grip, 95mm
- RS PRO Black Nylon Cable Retainer