- RS Stock No.:
- 100-3897
- Mfr. Part No.:
- 204W221-25-G03-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 100-3897
- Mfr. Part No.:
- 204W221-25-G03-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Lipped - 204W221 Series
TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.
Specifications
Attribute | Value |
---|---|
Type | Straight Cable Boot |
Inside Diameter Primary | 11mm |
Inside Diameter Secondary | 11mm |
Adhesive Lined | No |
Material | Elastomer |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +175°C |
Shrunk Diameter Primary | 9.3mm |
Shrunk Diameter Secondary | 2.1mm |