HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "Earth", 1.7 → 3.6mm Cable
- RS Stock No.:
- 906-4924
- Mfr. Part No.:
- 901-10693 906-4924-YE
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 906-4924
- Mfr. Part No.:
- 901-10693 906-4924-YE
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | Earth |
Minimum Cable Diameter | 1.7mm |
Maximum Cable Diameter | 3.6mm |
Colour | Black on Yellow |
Length | 4mm |
Quantity | 500 |
Printable | No |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Series | Ovalgrip |
Cable Diameter Range | 1.7 → 3.6mm |
Standards Met | BS-2782-540B, BS6746C, IEC 757, UL 224 |
Operating Temperature Range | -65 → +105 °C |