- RS Stock No.:
- 838-1669
- Mfr. Part No.:
- SDR-L
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 838-1669
- Mfr. Part No.:
- SDR-L
- Brand:
- 3M
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
• Firm adhesion
• Easy to use, simply pull and tear from the marker roll
• Suitable for use on large or small gauge wire or cable
• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
• Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Legend | L |
Maximum Cable Diameter | 9.65mm |
Length | 2.43m |
Width | 5.46 mm |
Quantity | 10 |
Material | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +121°C |
Resistant To | Oils, Solvents, Water |
Cable Diameter Range | 9.65mm |
Operating Temperature Range | -40 → +121 °C |
Tensile Strength | 2.73N/cm |