- RS Stock No.:
- 364-9591
- Mfr. Part No.:
- WML-517-292-YL
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 364-9591
- Mfr. Part No.:
- WML-517-292-YL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Labels and sleeves for I.D. PRO Printers
Up to 8 lines of printing on labels and heatshrink sleeves with a 2:1 shrink ratio.
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Maximum Cable Diameter | 14mm |
Colour | Transparent, Yellow |
Length | 63.5mm |
Width | 38.1 mm |
Quantity | 100 |
Material | Self Laminating Vinyl |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Resistant To | Humidity, Oils, Water |
Operating Temperature Range | -40 → +70 °C |