- RS Stock No.:
- 225-9640
- Mfr. Part No.:
- 540-01150
- Brand:
- HellermannTyton
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$75.44
(exc. GST)
$82.98
(inc. GST)
Units | Per unit |
1 + | $75.44 |
- RS Stock No.:
- 225-9640
- Mfr. Part No.:
- 540-01150
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The HellermannTyton SSM series stainless steel marker pre-embossed with O is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.
Use in harsh and hazardous conditions
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
Specifications
Attribute | Value |
---|---|
Affixing Method | MBT Metal Ties |
Legend | O |
Maximum Cable Diameter | 8mm |
Colour | Metallic |
Series | SSM |
Related links
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Legrand Slide On Cable Markers Pre-printed "O"