Brady Wire Marking Carrier for Wire Marking Inserts 15mm
- RS Stock No.:
- 611-6303
- Mfr. Part No.:
- DMC-1.5/2.5-15
- Brand:
- Brady
2 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 1000
$140.64
(exc. GST)
$154.70
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $140.64 | $0.141 |
*price indicative
Related links
- Brady Wire Marking Carrier for Wire Marking Inserts 15mm
- Brady Wire Marking Carrier for Wire Marking Inserts 30mm
- Brady Cable Marker
- Cable Marker Accessories
- SKF Bearing Inserts 15mm ID 40mm OD YET 203/15
- SKF Bearing Inserts 15mm ID 40mm OD YAR 203/15-2F
- Cable Markers
- NSK-RHP Bearing Inserts 15mm ID 40mm OD 1017-15G