- RS Stock No.:
- 829-6509
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-6509
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO 1000V Insulated Electrician's Knife
From RS PRO this 1000V insulated Cable Knife is perfect to meet all your requirements. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle, offering a moulded and secure grip with thumb guard to prevent any accidental slipping causing injury to the user. The sharp, sickle shaped blade allows for accurate and efficient cable stripping, preventing any damage to the fragile internal wires of the cable. Capable of delivering a clean and precise finish, this hand tool is an ideal piece of equipment for professional and DIY users alike.
Features and Benefits
The RS PRO 1000V approved cable knife, ideal for use on or around energised systems
Sickle shaped strong and durable stainless-steel blade for long lasting blade life and can easily and efficiently cut the cable sheath without the risk of damaging the cable
Insulated moulded handle for optimum user ergonomics and comfort
A blade guard is incorporated into the design of the handle to avoid slipping and causing injury to the user
The handle features a lanyard hole for use when working at heights to ensure everyone's safety
Sickle shaped strong and durable stainless-steel blade for long lasting blade life and can easily and efficiently cut the cable sheath without the risk of damaging the cable
Insulated moulded handle for optimum user ergonomics and comfort
A blade guard is incorporated into the design of the handle to avoid slipping and causing injury to the user
The handle features a lanyard hole for use when working at heights to ensure everyone's safety
Applications:
Cable knives are a type of cable cutter and an essential hand tool for those working with cables or electrics. They are also designed to protect the user against accidental contact or short circuiting when working on or near live wires, cabling and electrical systems. A cable knife is suitable for use on most round cables with standard cable insulation and have been designed to ensure that it avoids, or at least reduces the risk of damage to the internal wiring of the cables being stripped. With its versatility across a wide range of electrical and cabling applications, a cable knife is an excellent piece of equipment for both electrical and industrial applications.
Standards
DIN EN 60900:2004
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
VDE/1000V Approved | Yes |
Blade Length | 33 mm |
Overall Length | 222 mm |
Handle Material | ABS, TPR |