- RS Stock No.:
- 123-7469
- Mfr. Part No.:
- 435-00151 PA-12-75/300-B-SF-PUR-GN
- Brand:
- HellermannTyton
Discontinued product
Alternative
HellermannTyton Polyurethane Cable Joint, Branch Joint Type , 4 x 16 → 5 x 25mm²
$174.12
1 Kit
RS Stock No.: 246-9932
- RS Stock No.:
- 123-7469
- Mfr. Part No.:
- 435-00151 PA-12-75/300-B-SF-PUR-GN
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton Heat Shrink Parallel Branch Joint
Heat shrink straight joint connectors are designed for installations in low voltage electrical networks. PVC, XLPE, PE, EPR utility and polymeric cables and wires can use this suitable application for jointing. Applications can be included underground, submerged, outdoor, indoor and for wiring ducts.
Features and Benefits
Impact proof two part transparent moulding shells
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Applications:
Electrical installation
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Heat Shrink Cable Joints
Specifications
Attribute | Value |
---|---|
Product Type | Cable Joint |
Joint Type | Branch |
Cable Size | 5 x 16 mm², 5 x 25mm² |
Number of Cores | 5 |
Dimensions | 300 x 75mm |
Kit Includes | Assembly Instructions, Emery Cloth Cleaning sponge, Foam seals, Protective Gloves, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Filler, Transparent single- piece sleeve shell |
Series | Relicon |
Application | Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Low-Voltage Electrical Systems, Offshore Industry, Outdoor Lighting, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct |