- RS Stock No.:
- 123-7458
- Mfr. Part No.:
- 435-00011 i-3 Premium SF-PUR-GN
- Brand:
- HellermannTyton
Discontinued product
Alternative
HellermannTyton Polyurethane Cable Joint, Straight Joint Type , 5 x 10 → 5 x 35mm²
$168.50
1 Kit
RS Stock No.: 246-9938
- RS Stock No.:
- 123-7458
- Mfr. Part No.:
- 435-00011 i-3 Premium SF-PUR-GN
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton Heat Shrink Premium Straight Joint Connector Kit
Heat shrink straight joint connectors include an integrated connectorblock. These joints are designed for installations in low voltage electrical networks. PVC, XLPE, PE, EPR utility and polymeric cables and wires can use this suitable application for jointing. Applications can be included underground, submerged, outdoor, indoor and for wiring ducts.
Features and Benefits
Impact proof two part transparent moulding shells
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Connectors for aluminium and copper conductors
Up to 5 core cable safe connection
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Connectors for aluminium and copper conductors
Up to 5 core cable safe connection
Applications:
Electrical installation
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Heat Shrink Cable Joints
Specifications
Attribute | Value |
---|---|
Product Type | Cable Joint Kit |
Joint Type | Straight |
Cable Size | 5 x 35mm² |
Number of Cores | 5 |
Dimensions | 360 x 54mm |
Kit Includes | Allen Key, Cast Resin Pur 33 Two-Chamber Pouch, Emery Cloth, Installation Instructions Helatape PVC Insulating Tape Connector Block With 5, Safe-Filling System (SF), Screw Connectors, Transparent Moulding Shells, Transparent Sf System And Nozzle Protective Gloves |
Series | Relicon |
Application | Electrical Installation, Electronics Industry, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Wind Turbines, Wiring Duct |