- RS Stock No.:
- 738-8225
- Mfr. Part No.:
- 7TCA297090R0103 HAM0505G1
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8225
- Mfr. Part No.:
- 7TCA297090R0103 HAM0505G1
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flameproof Barrier Gland
Flameproof
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
The Kopex Flameproof Barrier Gland is designed for use with liqud tight flexible conduits. The gland is constructed from brass with a nylon seal and epoxy resin. Making this gland high quality, high specification and ideal for Ex II 2 GD gas and dust, EExd IIC and EExe II applications.
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards IEC60079-0:2007 Ed 5, IEC60079-1:2007 Ed 6, IEC60079-7:2007 Ed 4, IEC60079-31:2008 Ed 1, EN60079-0:2009, EN60079-1:2007, EN60079-7:2007, EN60079-31:2008.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Material | Brass |
IP Rating | IP66 |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Operating Temperature Range | -60 → +130 °C |