Spelsberg KVR M12 Cable Gland With Locknut, IP68
20 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 407-9735
- Mfr. Part No.:
- 22841201
- Manufacturer:
- Spelsberg
units | Per unit |
1 - 11 | $24.62 |
12 - 24 | $24.16 |
25 - 99 | $23.76 |
100 + | $23.43 |
Spelsberg Metric Sealing Kit
Supplied with
Attribute | Value |
Thread Size | M12 |
Maximum Cable Diameter | 6.5mm |
Minimum Cable Diameter | 2mm |
Colour | White |
IP Rating | IP68 |
Series | KVR |
Locknut Included | Yes |