Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Glands & Fittings
Cable Glands
Cables & Wires
Cable Glands & Fittings
Cable Glands
ABB NPG Series Black Nylon Cable Gland, M16 Thread, 5mm Min, 10mm Max
RS Stock No.:
176-7106
Mfr. Part No.:
7TCA303300R0005
Brand:
ABB
View all Cable Glands
Discontinued product
RS Stock No.:
176-7106
Mfr. Part No.:
7TCA303300R0005
Brand:
ABB
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
Specifications
Specifications
Attribute
Value
Thread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon
Colour
Black
Series
NPG