- RS Stock No.:
- 255-8878
- Mfr. Part No.:
- 1647608
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$69.30
(exc. GST)
$76.23
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $69.30 | $6.93 |
*price indicative |
- RS Stock No.:
- 255-8878
- Mfr. Part No.:
- 1647608
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact sealing bolt for closing unoccupied holes in multiple gaskets for cable screw connections.
Diameter of bolt is 13 mm
Specifications
Attribute | Value |
---|---|
Hole Diameter | 13mm |
Material | Polyethylene |
Plug Type | Stopping |
Threaded/Unthreaded | Unthreaded |
Related links
- RS PRO Blanking Plug 31.7mm Hole Diameter 36.6mm Diameter, Threaded
- RS PRO Blanking Plug Nylon 66 Unthreaded
- Alpha Wire Blanking Plug 20mm Hole Diameter 24mm Diameter, Threaded
- Lapp Blanking Plug 16.3mm Hole Diameter Threaded
- Sutton Tools HSS 13mm Cutting Diameter Magnetic Drilling Hole Cutter
- Phoenix Contact Panel Marker, 13mm Length
- Phoenix Contact Split Core Current Transformer 50:1A 13mm Bore
- RS PRO Blanking Plug 20.2mm Hole Diameter Threaded