Lapp Blanking Plug, PG29, Nickel Plated Brass, Threaded
- RS Stock No.:
- 243-9242
- Distrelec Article No.:
- 304-08-810
- Mfr. Part No.:
- 52003440
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)**
$60.30
(exc. GST)
$66.35
(inc. GST)
5 In AU stock for next working day delivery*
105 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $12.06 | $60.30 |
25 - 45 | $11.842 | $59.21 |
50 + | $11.62 | $58.10 |
**price indicative
- RS Stock No.:
- 243-9242
- Distrelec Article No.:
- 304-08-810
- Mfr. Part No.:
- 52003440
- Brand:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Thread Size | PG29 | |
Material | Nickel Plated Brass | |
Plug Type | Blanking | |
Threaded/Unthreaded | Threaded | |
IP Rating | IP54 | |
Series | 5200 | |
Maximum Operating Temperature | +200°C | |
For Use With | Cable Screw Gland | |
Minimum Operating Temperature | -60°C | |
Select all | ||
---|---|---|
Brand Lapp | ||
Thread Size PG29 | ||
Material Nickel Plated Brass | ||
Plug Type Blanking | ||
Threaded/Unthreaded Threaded | ||
IP Rating IP54 | ||
Series 5200 | ||
Maximum Operating Temperature +200°C | ||
For Use With Cable Screw Gland | ||
Minimum Operating Temperature -60°C | ||
Related links
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded