- RS Stock No.:
- 822-9892
- Brand:
- RS PRO
20 In AU stock for next working day delivery
1310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.01
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $1.01 | $10.10 |
150 - 740 | $1.006 | $10.06 |
750 + | $0.826 | $8.26 |
*price indicative |
- RS Stock No.:
- 822-9892
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO M25 → M20 Cable Gland Adaptor, Nylon 66
If you need to reduce the thread size on your cable gland, turn to this RS PRO cable gland adaptor. It allows you to connect an M25 thread to an M20-thread connection on your equipment. All you have to do is screw the adaptor onto your cable gland and tighten it with a wrench.
The adaptor is made of chemical and heat-resistant nylon 66, so it's a good choice for industrial machinery and tough environments. It also meets the UL 94V-2 standard for flammability in plastics, meaning it's self-extinguishing within 30 seconds.
You can use this adaptor to protect the ends of your cables where they attach to equipment and machines, preventing dust and moisture damage. This product is often used on industrial control panels and instruments to reduce thread sizes without compromising the seal.
The adaptor is made of chemical and heat-resistant nylon 66, so it's a good choice for industrial machinery and tough environments. It also meets the UL 94V-2 standard for flammability in plastics, meaning it's self-extinguishing within 30 seconds.
You can use this adaptor to protect the ends of your cables where they attach to equipment and machines, preventing dust and moisture damage. This product is often used on industrial control panels and instruments to reduce thread sizes without compromising the seal.
Features and Benefits
- Grey in colour
- Interior thread size of M20 x 1.5
- Exterior thread size of M25 x 1.5
- Complies with RoHS (Restriction of Hazardous Substances) standards
- Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
- Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M25 |
Interior Thread Size | M20 |
Material | Nylon 66 |
Type | Reducer |
Thread Size | M25 → M20 |
Colour | Grey |
Standards Met | UL 94V-2 |
Related links
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- RS PRO Cable Gland Adaptor M32 Interior Thread, Nylon 66
- Lapp Cable Gland Adaptor PG11 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M32 Interior Thread, Nickel...
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M20 Interior Thread, Nickel...
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series