- RS Stock No.:
- 103-3927
- Mfr. Part No.:
- 26101332
- Brand:
- Vulcascot
Discontinued product
- RS Stock No.:
- 103-3927
- Mfr. Part No.:
- 26101332
- Brand:
- Vulcascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Outdoor - Industrial Cable Protectors
Tough, UV stabilised rubber cable protectors for all types of industrial applications. They are specially designed to protect power cables, bundles, and hoses from damage, particularly in areas with frequent vehicle movement.
Features and benefits
Robust and durable
Halogen free
Low smoke, non-toxic and low fumes
UV stabilised for extended life
Non-conductive
Fire tested to BS467 part 7 Class 3
Halogen free
Low smoke, non-toxic and low fumes
UV stabilised for extended life
Non-conductive
Fire tested to BS467 part 7 Class 3
Applications
Warehouse
Data and power cables
Building sites
Ship yards
Temporary traffic lights
Data and power cables
Building sites
Ship yards
Temporary traffic lights
Profiles conform to BS 476 Class 3, which is equivalent to the European DIN 410 Part 1 and Class B1.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 53mm |
Length | 2m |
Width | 330 mm |
Colour | Black |
Number of Channels | 2 |
Standards Met | BS 476 Part 7 Class 3 |
Series | Industrial & HiVis |