- RS Stock No.:
- 738-8256
- Mfr. Part No.:
- 7TCA297140R0064 EX/M40/SP
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8256
- Mfr. Part No.:
- 7TCA297140R0064 EX/M40/SP
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stopping Plug
A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).
Ingress Protection: IP66
Note
The Hex. Head and Dome Top versions are IP65 (Plain Holes) and IP66 (Threaded Holes) and have an operating temperature of -60°C to +80°C.
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards: IEC 60079-0, IEC 60079-7, EN60079-0, EN60079-7, IEC51241-0 IEC51241-1 EN51241-0 & EN51241-1 II 2 GD Exe IIIC.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 40mm |
Fitting Type | Stopping Plug |
Thread Size | M40 |
Material | Brass |
IP Rating | IP66 |
Series | EX/SP |