- RS Stock No.:
- 324-7511
- Mfr. Part No.:
- IMT43332
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 324-7511
- Mfr. Part No.:
- IMT43332
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Elbow |
Material | PVC |
Colour | Grey |
IP Rating | IP41 |