- RS Stock No.:
- 103-4306
- Mfr. Part No.:
- SGB-48
- Brand:
- PMA
Discontinued product
- RS Stock No.:
- 103-4306
- Mfr. Part No.:
- SGB-48
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SGB Tube Clamps
P Clip type tube clamps for the mounting of static conduits. Elastomer profile, free from halogens. Smooth connection to PMAFLEX corrugated conduits.
Galvanised steel with an elstomer profile (EPDM)
Good resistance to ozone and ageing
Compatible with PMAFLEX, PMA Smart Line, PMA Divisible System
Good resistance to ozone and ageing
Compatible with PMAFLEX, PMA Smart Line, PMA Divisible System
Approvals
DIN 3016
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | NW48 |
Fitting Type | P Clip |
Material | Galvanised Steel |
Colour | Black |
Standards Met | EU Directive 2002/95/EC |
Series | SGB |