RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle
- RS Stock No.:
- 817-8937
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$114.00
(exc. GST)
$125.40
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $114.00 | $1.14 |
5 + | $93.82 | $0.938 |
*price indicative
- RS Stock No.:
- 817-8937
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Adjustable Cable Clamp
RS adjustable cable clamps are able to fit various cable using one clamp size. This is a great cost saver.
Nylon 66 UL 94V-2 material
Easy installation
Unlimited usage
Easy installation
Unlimited usage
Standards
UL 94V-2
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 15.4mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | White |
Length | 37mm |
Width | 18.4 mm |
Depth | 31.8mm |
Dimensions [L x W x D] | 37 x 18.4 x 31.8mm |
Related links
- RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle
- RS PRO White Nylon Wire Saddle, 3.5mm Max. Bundle
- RS PRO White Nylon Saddle Clip, 10.2mm Max. Bundle
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.35mm Max. Bundle
- RS PRO Natural Nylon Cable Clamp, 5mm Max. Bundle
- ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- ABB Black Nylon Cable Clamp, 3.5mm Max. Bundle