- RS Stock No.:
- 537-2417
- Mfr. Part No.:
- JR16WCC-6(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 537-2417
- Mfr. Part No.:
- JR16WCC-6(71)
- Brand:
- Hirose
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Strain Relief
The JR-W series is a rugged, waterproof connector series that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Note
Cable diameters in mm shown in brackets after description (tolerance of ±0.3mm)
When using the self-tightening relief, verify the cable pull force requirements
When using the self-tightening relief, verify the cable pull force requirements
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Affixing Method | Screw |
Colour | Black |
Series | JR-W |