- RS Stock No.:
- 291-0139
- Brand:
- RS PRO
- RS Stock No.:
- 291-0139
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cable Clips PVC Coated
Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5
Approvals
BASEC/LPCB
Standards
BS6207: Part 1
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 6.6mm |
Affixing Method | Screw |
Material | Copper |
Colour | Orange |