HellermannTyton Black Polyamide Ratchet P Clamp, 36mm Max. Bundle
- RS Stock No.:
- 218-1609
- Mfr. Part No.:
- 151-01655
- Brand:
- HellermannTyton
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 140
$1,160.66
(exc. GST)
$1,276.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $1,160.66 | $8.29 |
*price indicative
- RS Stock No.:
- 218-1609
- Mfr. Part No.:
- 151-01655
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The HellermannTyton fixing element has black colour. It has M6 mounting screw type.it has bundle diameter in between 19.4-36 mm.
Easy release feature allows for quick adjustments and maintenance
Impact modified, heat and UV stabilized PA66 provides long-term durability
Impact modified, heat and UV stabilized PA66 provides long-term durability
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Ratchet P Clamp |
Maximum Bundle Diameter | 36mm |
Material | Polyamide |
Colour | Black |
Related links
- HellermannTyton Black Polyamide Ratchet P Clamp, 36mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 51mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 19.5mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 13.7mm Max. Bundle
- HellermannTyton Black Nylon Ratchet P Clamp, 19.5mm Max. Bundle
- HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle
- HellermannTyton Black Polyamide Beam Clamp D, 22mm Max. Bundle
- HellermannTyton Black Polyamide Harness Clip, 10.29mm Max. Bundle