HellermannTyton Metal Stainless Steel Cable Clip, 16mm Max. Bundle
- RS Stock No.:
- 216-4075
- Mfr. Part No.:
- 166-50612 AFCSS16-SS316-ML
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)**
$301.94
(exc. GST)
$332.13
(inc. GST)
On back order for despatch 29/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $301.94 | $30.194 |
**price indicative
- RS Stock No.:
- 216-4075
- Mfr. Part No.:
- 166-50612 AFCSS16-SS316-ML
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 16mm | |
Affixing Method | Screw | |
Material | Stainless Steel | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 16mm | ||
Affixing Method Screw | ||
Material Stainless Steel | ||
Colour Metal | ||
Related links
- HellermannTyton Metal Stainless Steel Cable Clip, 25mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 13mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 20.5mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 9.5mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 32mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 53mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 34mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 17mm Max. Bundle