RS PRO Black Plated Steel P Clamp, 25mm Max. Bundle
- RS Stock No.:
- 186-5404
- Brand:
- RS PRO
710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.842
(exc. GST)
$6.426
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $5.842 | $29.21 |
50 - 245 | $5.784 | $28.92 |
250 + | $4.756 | $23.78 |
*price indicative
- RS Stock No.:
- 186-5404
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Note
Not all of the sizes in the kit can be replenished from the RS standard range.
![](https://media.rs-online.com/t_line/L186503-01.gif)
![](https://media.rs-online.com/t_line/R1865353-06.jpg)
RS PRO P Clip
From RS Pro, this robust P Clip is ideal for securely holding pipes, cables and hoses in permanent or semi-permanent installations. The plated steel clip has a PVC insert which offers a secure grip which minimizes shifting.
The clamp simply wraps around the cable or conduit, and screws together into a fixed surface. This simple affixing method means that there is versatility as to where the clamp can be placed.
Made from durable materials and able to secure cable bundling up to 25mm, this p clip fixing is suitable for most indoor applications.
The clamp simply wraps around the cable or conduit, and screws together into a fixed surface. This simple affixing method means that there is versatility as to where the clamp can be placed.
Made from durable materials and able to secure cable bundling up to 25mm, this p clip fixing is suitable for most indoor applications.
Features and Benefits
• Screw affixing method
• Clamp width of 25 mm
• Bright Zinc Plated (BZP)
• Clamp width of 25 mm
• Bright Zinc Plated (BZP)
Applications
P clips, or pipe clips, are used whenever fasteners are need to secure lengths of flexible conduit or cable to a fixed position. They can be used in the automobile industry or wherever rubber or plastic hosing needs to be held in place.
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | P Clamp |
Maximum Bundle Diameter | 25mm |
Affixing Method | Screw |
Material | Plated Steel |
Colour | Black |
Width | 12.7 mm |
Depth | 1.4mm |
Dimensions [L x W x D] | 12.7 x 1.4mm |
Related links
- RS PRO Black Plated Steel P Clamp, 14mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 32mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 10mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 50mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 20mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 40mm Max. Bundle
- RS PRO Black Plated Steel P Clamp, 16mm Max. Bundle
- RS PRO Natural Steel Saddle Clamp, 25mm Max. Bundle