HellermannTyton Black Nylon Flat Ribbon Clip, 50mm Max. Bundle
- RS Stock No.:
- 131-0248
- Mfr. Part No.:
- 151-03680 FKH50APT-I-PA66HIR-BK
- Brand:
- HellermannTyton
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
Was $501.07
You pay
$344.99
(exc. GST)
$379.49
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $344.99 | $3.45 |
15 - 49 | $331.19 | $3.312 |
50 + | $317.38 | $3.174 |
*price indicative
- RS Stock No.:
- 131-0248
- Mfr. Part No.:
- 151-03680 FKH50APT-I-PA66HIR-BK
- Brand:
- HellermannTyton
Related links
- HellermannTyton Black Nylon Flat Ribbon Clip, 80mm Max. Bundle
- HellermannTyton Black Nylon Flat Cable Clamp
- PMA Black Nylon Mount Clip, 50mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Cable Clip, 20mm Max. Bundle
- HellermannTyton Black PA 11 Cable Clip, 7.1mm Max. Bundle
- HellermannTyton Black Nylon Ratchet P Clamp, 19.5mm Max. Bundle