RS PRO Grey PVC Duct Clip, 9.5mm Max. Bundle
- RS Stock No.:
- 479-611
- Brand:
- RS PRO
11 In AU stock for next working day delivery
101 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 25
$22.99
(exc. GST)
$25.29
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $22.99 | $0.92 |
15 - 74 | $22.71 | $0.908 |
75 + | $18.70 | $0.748 |
*price indicative
- RS Stock No.:
- 479-611
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Self-Adhesive Duct Clip
Pliable duct able to retain cables or bundles of wires up to 9.5mm diameter. Easy to fit in any position, clips are designed to quickly click together to hold cables. Has a large self-adhesive based area.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Duct Clip |
Maximum Bundle Diameter | 9.5mm |
Affixing Method | Self Adhesive |
Material | PVC |
Colour | Grey |
Length | 28.5mm |
Width | 25.4 mm |
Depth | 13.8mm |
Dimensions [L x W x D] | 28.5 x 25.4 x 13.8mm |
Related links
- RS PRO Silver Aluminium Cable Clip, 9.5mm Max. Bundle
- RS PRO Natural Aluminium Open Arm Clip, 9.5mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle
- RS PRO Grey PVC Flat Cable Clamp, 9mm Max. Bundle
- RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle
- RS PRO Grey PE Rectangular Cable Clip, 1.5mm Max. Bundle
- RS PRO Grey PE Rectangular Cable Clip, 6mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 12mm Max. Bundle