HellermannTyton Black Nylon Cradle Clip
- RS Stock No.:
- 424-778
- Mfr. Part No.:
- 201-10030 C3-PA6HIR-BK
- Brand:
- HellermannTyton
Price (ex. GST) 1 Bag of 100
$103.44
(exc. GST)
$113.78
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | $103.44 | $1.034 |
15 - 49 | $99.83 | $0.998 |
50 + | $95.17 | $0.952 |
**price indicative
Related links
- HellermannTyton Black Nylon Cradle Clip
- HellermannTyton Black Polyamide Cable Clip, 5.7mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Nylon Flat Ribbon Clip, 50mm Max. Bundle
- HellermannTyton Black PVC Retaining Clip
- HellermannTyton Black PA 6 Cable Grommet for 7.5 → 8.5mm Cable Dia.
- HellermannTyton Black PA 6 Cable Grommet for 5.5 → 6.7mm Cable Dia.