- RS Stock No.:
- 417-329
- Mfr. Part No.:
- C55
- Brand:
- Eaton
10 In Global stock for delivery within 5 working day(s)
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.822
(exc. GST)
$4.204
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $3.822 | $19.11 |
250 - 1245 | $3.686 | $18.43 |
1250 + | $3.508 | $17.54 |
*price indicative |
- RS Stock No.:
- 417-329
- Mfr. Part No.:
- C55
- Brand:
- Eaton
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Eaton Cartridge Fuse, Ceramic Body, 240V AC Voltage Rating - C55
Fit this cartridge fuse from Eaton as the first line of defence against dangerous power surges to your device. When it receives excess current flow, the internal filament melts, breaking the circuit. The ceramic body and ferrule end caps at both sides offer reliable insulation resistance to protect you and surrounding components from shocks. This fuse is designed for domestic electrical systems, so you'll find it handy for your home entertainment system and office equipment.
Features & Benefits
• Standard external dimensions of 6 (W) x 23mm (L) make it ideal for use in portable devices
• Breaking capacity of 16.5kA indicates it can hold its own against low fault currents
• Minimal power loss at the rated current of 0.7W assures you it's energy-efficient
• Approved to BS1361 standards for use in household consumer units
• Breaking capacity of 16.5kA indicates it can hold its own against low fault currents
• Minimal power loss at the rated current of 0.7W assures you it's energy-efficient
• Approved to BS1361 standards for use in household consumer units
What's the difference between a fuse and a circuit breaker?
A fuse can only be used once and must be replaced after it blows, while a circuit breaker can be reset for multiple applications.
What's meant by the breaking capacity of a fuse?
The breaking capacity of a fuse is the maximum current it can safely interrupt without sustaining damage.
Note
Eaton formerly known as Bussmann
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5.35 x 23mm |
Voltage Rating | 240V |
Body Material | Ceramic |
Application Category | gG |
Fuse Standard | BS 1361 |