- RS Stock No.:
- 721-6530
- Mfr. Part No.:
- AE20M-48
- Brand:
- Moflash
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.54
(exc. GST)
$36.89
(inc. GST)
Units | Per unit |
1 + | $33.54 |
- RS Stock No.:
- 721-6530
- Mfr. Part No.:
- AE20M-48
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Piezo Buzzer
Compact unit
Suitable for local signalling applications
Suitable for local signalling applications
Moflash Piezo Buzzer, 95dB, 48V DC - AE20M Series - AE20M-48
Install this miniature buzzer from Moflash where space is tight. It measures just 43mm in diameter, meaning it's compact and won't take up unnecessary space on your panel. It's efficient, as it uses a reliable piezo device that operates using minimal power to create a loud 95dB sound. Using the three-pin connectors, you can choose either a fast-pulsed sound or a continuous tone. Made from tough ABS (acrylonitrile butadiene styrene) plastic, it's durable and very light, weighing just 8g.
Features & Benefits
• Comes with a locking ring for easy installation
• An IP55 (ingress protection) rating means it's resistant to dust and moisture and suitable for use in demanding industrial environments
• A wide operating temperature range between -20°C and +60°C means you can use it in harsh conditions
• An IP55 (ingress protection) rating means it's resistant to dust and moisture and suitable for use in demanding industrial environments
• A wide operating temperature range between -20°C and +60°C means you can use it in harsh conditions
Applications
• Process automation
• Industrial safety
• Fire and security alarms
• Industrial safety
• Fire and security alarms
What supply voltage do I need for this buzzer?
This unit works with 6V DC to 48V DC supply voltages. It can be used with many commercial and industrial electrical circuits and systems.
What's the frequency of this piezo buzzer?
The buzzer has an attention-grabbing frequency of 2900Hz making it suitable for small alarms.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
IP Rating | IP55 |
Decibels at 1 Metre | 95dB |
Current Type | DC |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Minimum Decibel | 80dB |
Maximum Decibel | 95dB |
Series | AE20M |
Maximum Temperature | +60°C |
Housing Material | ABS |
Standards Met | CE Certified UKCA |
Tone Type | Continuous, Pulse |
Minimum Temperature | -20°C |
Related links
- Hammers
- Cable Knives
- Connector Wrenches
- Clamps
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m AC, Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, 2-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m AC, 2-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, Single-Tone