- RS Stock No.:
- 366-0021
- Mfr. Part No.:
- 718.000.55
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 366-0021
- Mfr. Part No.:
- 718.000.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Ex Continuous Tone Buzzer, 90dB, 24V DC - 718.000.55
Get an immediately audible alert for any system error or malfunction with this compact but powerful WERMA buzzer. You can improve workplace safety with its continuous-tone alarm sound that's loud enough to be heard above the noise common to industrial workplaces. The unit has a hard thermoplastic polymer casing to provide durability and high performance even in harsh environments. To ensure reliable function, install it in housing with a minimum IP (ingress protection) rating of 20 to guard against damage from accidental contact.
Features and Benefits
• Conformité Européenne (CE) certification means it meets international safety and environmental requirements
• Delivers 90dB maximum at a distance of 1 metre
• ATEX (Appareils destinés à être utilisés en ATmosphères EXplosives) certification indicates it's suitable for use in hazardous industrial areas
• Delivers 90dB maximum at a distance of 1 metre
• ATEX (Appareils destinés à être utilisés en ATmosphères EXplosives) certification indicates it's suitable for use in hazardous industrial areas
Applications
• Machine safety
• Switch cabinet and plant engineering
• Fire doors
• Switch cabinet and plant engineering
• Fire doors
Will this buzzer work in hot environments?
Yes, this buzzer is constructed to perform at optimal levels even at maximum temperatures of +60°C, so it's well-suited to demanding conditions. It's equally suited to environments as cold as -20°C.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP30 |
Decibels at 1 Metre | 90dB |
Current Type | DC |
Housing Colour | Grey |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Maximum Decibel | 90dB |
Hazardous Area Certification | ATEX |
Maximum Temperature | +60°C |
Housing Material | Polycarbonate |
Tone Type | Continuous |
Minimum Temperature | -20°C |