- RS Stock No.:
- 311-9113
- Mfr. Part No.:
- 107.010.75
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-9113
- Mfr. Part No.:
- 107.010.75
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Single-Tone Buzzer, 80 dB max, 24 V AC/DC - 107 Series - 107.010.75
This WERMA buzzer's clear and powerful alarm alerts you when a system breach has occurred. The audible warning enhances workplace safety and security by unmistakeably signalling an error in situations where a visual cue might be obscured or overlooked. The 80 dB maximum pulse-tone alarm is enclosed in a durable black plastic casing measuring a compact 28.2 mm in diameter. With such a slim profile, the panel-mounted component fits comfortably in control panels, switch gears and systems that call for attention-grabbing audible alerts.
• Operating temperature range of -20°C to +50°C, allowing for use in a variety of demanding environments
• Conformité Européenne (CE) certification assures safety and satisfaction of environmental standards
• IP (ingress protection) rating of 65, so you can be sure it's dust-tight and water-resistant
• Conformité Européenne (CE) certification assures safety and satisfaction of environmental standards
• IP (ingress protection) rating of 65, so you can be sure it's dust-tight and water-resistant
Application Information
• Warehousing and distribution
• Machine safety
• Switch cabinet and plant engineering
• Machine safety
• Switch cabinet and plant engineering
How energy-efficient is this buzzer?
The unit only needs 24 volts to deliver its AC/DC current, which makes it an energy-efficient option in your factory or industrial safety setup.
Approvals
CE; EN 60947; VDE 0660 T100; cUL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
IP Rating | IP65 |
Decibels at 1 Metre | 60dB |
Current Type | AC, DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 28 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Housing Material | Polyamide |
Tone Type | Pulse |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |