- RS Stock No.:
- 188-2203
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.90
(exc. GST)
$11.99
(inc. GST)
Units | Per unit |
1 - 23 | $10.90 |
24 - 119 | $10.71 |
120 + | $8.83 |
- RS Stock No.:
- 188-2203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Piezo Buzzer
The RS PRO 9VDC piezo buzzer with feedback lead has a diameter of 40mm and a resonant frequency of 3200HZ. This black transducer has a single tone length.
Features and Benefits
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -20°C and 70°C
• Operating voltage ranges between 6V and 12VDC
• Wave solder and wash not allowed
• Operating temperature ranges between -20°C and 70°C
• Operating voltage ranges between 6V and 12VDC
• Wave solder and wash not allowed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 → 12 V dc |
Current Type | DC |
Number Of Tones | 1 |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 110dB |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Related links
- RS PRO Buzzer Single-Tone
- Thermo Electric Devices 50W Direct to Air Heat Pump, 6 → 12 V dc
- Thermo Electric Devices 30W Direct to Air Heat Pump, 6 → 12 V dc
- Thermo Electric Devices 21W Direct to Air Heat Pump, 6 → 12 V dc
- RS PRO Through Hole Buzzer DC, Single-Tone
- RS PRO Buzzer 80dB at 1 m, DC
- RS PRO Through Hole Buzzer 85dB at 1 m, Single-Tone
- RS PRO Screw Buzzer DC, Single-Tone