Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Busbars
ABB SMISSLINE 3 Phase Busbar, 17.5mm Pitch
RS Stock No.:
177-434
Mfr. Part No.:
ZLS766
Brand:
ABB
This image is representative of the product range
View all Busbars
Discontinued product
RS Stock No.:
177-434
Mfr. Part No.:
ZLS766
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Sockets Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Plug base rail system sets, pre-equipped
SMISSLINE busbar system
For installation on standard DIN rails or for screw installation
For directly attaching SMISSLINE devices in any arrangement
Load capacity per phase 100 A
Supplied with
Plug base, busbars for 3 phases, 2 plug base end pieces
Attribute
Value
Range
SMISSLINE
Electrical Phase
3
Current Rating
100A
Series
ZLS
Pitch
17.5mm
For Use With
MS325 Series