- RS Stock No.:
- 539-8740
- Mfr. Part No.:
- TC74AC245P(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-8740
- Mfr. Part No.:
- TC74AC245P(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 10.9 ns @ 3.3 V |
Height | 3.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Dimensions | 24.6 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Width | 6.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Length | 24.6mm |