Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Bus Transceivers
Texas Instruments SN74LV245ANS, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin SOP
RS Stock No.:
441-6998
Mfr. Part No.:
SN74LV245ANS
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
441-6998
Mfr. Part No.:
SN74LV245ANS
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
74LV Family
Attribute
Value
Logic Family
LV
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-16mA
Maximum Low Level Output Current
16mA
Maximum Propagation Delay Time @ Maximum CL
15.9 ns @ 2.5 V
Dimensions
12.6 x 5.3 x 1.95mm
Height
1.95mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Width
5.3mm
Maximum Operating Supply Voltage
5.5 V
Length
12.6mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF