RS PRO Black, Yellow Racking Protection, 300mm by 120mm

  • RS Stock No. 125-2190
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro IPN and Foam Racking Protection Guards

RS Pro IPN and rack foam guards are used to provide protection, absorbing impacts against metal beams. The rack protectors are anti-scratch with a PVC cover that is grease, acid and petroleum product resistant. Easy to install and adaptable to various sizes plus highly visible with a back and yellow stripe all meeting Reach and RoHS.

FEATURES and BENEFITS:

IPN and Foam rack guard protection
Absorbs impact
Anti-scratch
PVE covered
Grease, acid, petroleum resistant
Highly visible – black and yellow stripes
Easy to install
Adaptable
Reach and RoHS

DIMENSIONS:

Adaptable to 120, 160, 200 mm
Weight 1.65 kg

Standards

Reach, RoHS

Specifications
Attribute Value
For Use On IPN & Rack
Protection Shape Cylindrical
Material EVA
Colour Black, Yellow
Length 300mm
Height 1 m
Width 120mm
Opening Size 100 → 200mm
Discontinued product