- RS Stock No.:
- 662-9742
- Mfr. Part No.:
- CD74AC05E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9742
- Mfr. Part No.:
- CD74AC05E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |