Texas Instruments, LM2672M-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 920-3637
- Mfr. Part No.:
- LM2672M-ADJ/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 95)
$6.557
(exc. GST)
$7.213
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 380 | $6.557 | $622.915 |
475 + | $5.901 | $560.595 |
*price indicative
- RS Stock No.:
- 920-3637
- Mfr. Part No.:
- LM2672M-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.21 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Length | 4.9mm |
Related links
- Texas Instruments, LM2672M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2672N-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675N-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22672MRE-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM22675MRE-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2672M-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2672M-3.3/NOPB Step-Down Switching Regulator,...