Microchip, MIC23451-AAAYFL-T5 Step-Down Switching Regulator Triple-Channel 2A Adjustable 26-Pin, QFN
- RS Stock No.:
- 911-2922
- Mfr. Part No.:
- MIC23451-AAAYFL-T5
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 911-2922
- Mfr. Part No.:
- MIC23451-AAAYFL-T5
- Brand:
- Microchip
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Multi-Output, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 3 |
Maximum Switching Frequency | 3 MHz |
Pin Count | 26 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.3 %/V |
Load Regulation | 0.6 % |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Height | 0.8mm |
Length | 4mm |
Dimensions | 4 x 4 x 0.8mm |
Minimum Operating Temperature | -40 °C |