- RS Stock No.:
- 910-1436
- Mfr. Part No.:
- MIC4690YM
- Brand:
- Microchip
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.025
(exc. GST)
$5.527
(inc. GST)
Units | Per unit | Per Pack* |
2 - 22 | $5.025 | $10.05 |
24 - 46 | $4.95 | $9.90 |
48 + | $4.86 | $9.72 |
*price indicative |
- RS Stock No.:
- 910-1436
- Mfr. Part No.:
- MIC4690YM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 30 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 550 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.63mm |
Width | 3.99mm |
Dimensions | 5 x 3.99 x 1.63mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- DiodesZetex SOIC
- Microchip 1-Channel 1A Adjustable 8-Pin, TDFN
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SOIC
- STMicroelectronics 1-Channel 1A Adjustable 8-Pin, SOIC
- STMicroelectronics 1-Channel 1A Adjustable 8-Pin, SO
- Microchip 1-Channel 1A Adjustable 8-Pin, MSOP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, WSON
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, MDIP