STMicroelectronics, ST1S06PUR Step-Down Switching Regulator Adjustable 6-Pin, DFN
- RS Stock No.:
- 877-2841
- Mfr. Part No.:
- ST1S06PUR
- Brand:
- STMicroelectronics
Subtotal (1 pack of 10 units)**
$19.98
(exc. GST)
$21.98
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $1.998 | $19.98 |
**price indicative
- RS Stock No.:
- 877-2841
- Mfr. Part No.:
- ST1S06PUR
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics DFN
- STMicroelectronics DFN
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN
- DiodesZetex PAM2305CGFADJ Step Down DC-DC Converter DFN
- Texas Instruments 1-Channel 1A Adjustable 6-Pin, SON
- Microchip 1-Channel 1.2A Adjustable 6-Pin, SOT-23
- Microchip 1-Channel 600mA Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 3A Adjustable 6-Pin, SOT-23