- RS Stock No.:
- 822-5853
- Mfr. Part No.:
- LTC3851AEMSE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-5853
- Mfr. Part No.:
- LTC3851AEMSE#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTCs Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.
Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks
Multiphase operation and output tracking
Easy synchronization to external clocks
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 75µA |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 38 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 810 kHz |
Package Type | MSOP |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Load Regulation | 0.2 % |
Height | 0.86mm |
Width | 3mm |
Dimensions | 4.039 x 3 x 0.86mm |
Length | 4.04mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |