Texas Instruments, LM25018MR/NOPB Switching Regulator, 1-Channel 325mA Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 813-6621
- Mfr. Part No.:
- LM25018MR/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6621
- Mfr. Part No.:
- LM25018MR/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 325mA |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.225 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 48 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Package Type | SO PowerPAD |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.47mm |
Length | 4.9mm |
Height | 1.47mm |
Width | 3.9mm |
Maximum Operating Temperature | +125 °C |