- RS Stock No.:
- 786-2372
- Mfr. Part No.:
- LM2576D2TR4-3.3G
- Brand:
- onsemi
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit | Per Pack* |
2 - 198 | $4.21 | $8.42 |
200 - 398 | $4.19 | $8.38 |
400 + | $4.06 | $8.12 |
*price indicative |
- RS Stock No.:
- 786-2372
- Mfr. Part No.:
- LM2576D2TR4-3.3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | D2PAK |
Switching Regulator | Yes |
Width | 4.572mm |
Height | 9.347mm |
Length | 10.24mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.236 x 4.572 x 9.347mm |
Related links
- Hammers
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- onsemi LM2576D2TR4-5G Buck Boost Regulator 3A 63 kHz 5-Pin, D2PAK
- onsemi 1-Channel 1A 5-Pin, TO-220