- RS Stock No.:
- 759-1812
- Mfr. Part No.:
- ADP2120ACPZ-3.3-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1812
- Mfr. Part No.:
- ADP2120ACPZ-3.3-R7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.25A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Series | ADP2120 |
Number of Outputs | 1 |
Pin Count | 10 |
Package Type | LFCSP WD |
Line Regulation | 0.05 %/V |
Load Regulation | 0.08 %/A |
Height | 0.8mm |
Width | 3.1mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.8mm |