- RS Stock No.:
- 731-6822
- Mfr. Part No.:
- BD9778F-E2
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-6822
- Mfr. Part No.:
- BD9778F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 122 kHz |
Package Type | SOP |
Switching Regulator | Yes |
Dimensions | 5.35 x 4.4 x 1.5mm |
Width | 4.4mm |
Height | 1.5mm |
Length | 5.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |